
8-bit, quad voltage-output digital-to-analog converter (DAC) featuring an I2C interface. This integrated circuit offers a conversion rate of 188 kS/s with a settling time of 8 µs. Achieving 0.25 LSB differential nonlinearity and 0.5 LSB integral nonlinearity, it operates from a single supply voltage range of 2.7V to 5.5V. The component is housed in a 16-TSSOP package, is lead-free, RoHS compliant, and has a maximum power dissipation of 1.5 mW.
Sign in to ask questions about the Texas Instruments DAC5573IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5573IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 1.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Series | DAC5573 |
| Settling Time | 8us |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5573IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
