
8-bit, octal channel, voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch design. This IC offers a 2-wire interface (I2C) and operates with a single supply voltage ranging from 2.7V to 5.5V. Key performance specifications include a sampling rate of 188.88 kS/s, integral nonlinearity (INL) and differential nonlinearity (DNL) of 0.25 LSB, and a settling time of 7µs. Packaged in a 16-TSSOP with gold contact plating, this RoHS compliant component supports bipolar and unipolar output polarity and operates across an industrial temperature range of -40°C to 125°C.
Texas Instruments DAC5578SPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 55.55KS/s |
| Differential Nonlinearity | 0.25LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 3.4mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188.88KS/s |
| Series | DAC5578 |
| Settling Time | 7us |
| Supply Current | 860uA |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5578SPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
