
8-bit, octal channel, voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch and a 2-wire interface. This integrated circuit offers a resolution of 8 bits across eight DAC channels, with both differential nonlinearity and integral nonlinearity rated at 0.25 LSB. Operating from a single supply voltage between 2.7V and 5.5V, it boasts a typical power consumption of 3.4mW and a maximum power dissipation of 7.7mW. The device supports a unipolar output polarity and a settling time of 7µs, packaged in a VQFN with gold contact plating. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments DAC5578SRGER technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.4mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5578SRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
