
8-bit, octal channel digital-to-analog converter (DAC) featuring a voltage output and 2-wire interface. Offers 0.25 LSB differential and integral nonlinearity, with a 7µs settling time. Operates from a 2.7V to 5.5V supply, consuming 3.4mW maximum power. Packaged in a 24-VQFN with gold contact plating, suitable for temperatures from -40°C to 125°C.
Texas Instruments DAC5578SRGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.67mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 3.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Current | 1.02mA |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5578SRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
