
Dual 10-bit Digital-to-Analog Converter (DAC) with a 200 MSPS conversion rate. Features 0.5 LSB Differential Nonlinearity and 1 LSB Integral Nonlinearity. Operates with a parallel interface, 3V to 3.6V supply voltage, and consumes 290mW typical power. Offers 63dB Signal-to-Noise Ratio and 80dB Spurious-free dynamic range. Packaged in a 48-TQFP for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5652IPFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5652IPFBRG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 75mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 290mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Series | DAC5652 |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 63dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5652IPFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
