
Dual-channel, 12-bit digital-to-analog converter (DAC) featuring a 275 MSPS conversion rate. This integrated circuit offers 2 LSB integral and differential nonlinearity, with a 73 dB signal-to-noise ratio and 85 dB spurious-free dynamic range. Operating from a 3V to 3.6V supply, it consumes a nominal 75mA and dissipates a maximum of 390mW. The device utilizes a parallel interface and is housed in a 48-TQFP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC5662AIPFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 275MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 75mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 330mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 275000000S/s |
| Series | DAC5662A |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5662AIPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
