14-bit, 2.4GS/s digital-to-analog converter (DAC) featuring a 1x-2x interpolating architecture. This single-channel DAC offers a 14-bit resolution with a sampling rate of 2400MS/s. It supports LVDS and parallel interfaces, with a differential output and unipolar output polarity. Operating from a 3V to 3.6V supply, it has a typical power consumption of 2W and a maximum power dissipation of 2.35W. The component is housed in a 252-BGA package and operates within a temperature range of -40°C to 85°C.
Texas Instruments DAC5670IGDJ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 2.4GS/s |
| Differential Nonlinearity | 1.75LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 2W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2400MS/s |
| Settling Time | 0.0035us |
| Signal to Noise Ratio (SNR) | 70dB |
| Spurious-free dynamic range (SFDR) | 55dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5670IGDJ to view detailed technical specifications.
No datasheet is available for this part.