Texas Instruments DAC5670MGEM/EM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 192 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-B192 |
| Width | 19 |
| Length | 19 |
| Pin Count | 192 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC5670MGEM/EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.