
Texas Instruments DAC5672EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel, I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 275000000S/s |
| Settling Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5672EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.