
Dual-channel, 14-bit digital-to-analog converter (DAC) with a 275 MSPS conversion rate. Features include a 3.3V operating supply voltage, 75mA nominal supply current, and 330mW power consumption. This unipolar output DAC offers 2 converters with a parallel interface and a settling time of 0.02µs. Operating temperature range is -40°C to 85°C, with Gold contact plating and a TQFP package. Key performance metrics include 77dB SNR and 84dB SFDR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5672IPFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 275MS/s |
| Differential Nonlinearity | 3LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 75mA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 330mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 275000000S/s |
| Series | DAC5672 |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 77dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5672IPFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
