
Texas Instruments DAC5674EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 14 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 400000000S/s |
| Series | CommsDAC™ |
| Settling Time | 20ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC5674EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
