
14-bit, 400MS/s digital-to-analog converter (DAC) with 2x-4x interpolation. Features 2LSB differential nonlinearity and 3.5LSB integral nonlinearity. Operates with a 3V to 3.6V supply voltage, consuming 435mW. Offers a parallel interface and a settling time of 0.02µs. Packaged in a 48-HTQFP, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5674IPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Conversion Rate | 400MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 435mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 70dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5674IPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
