
Texas Instruments DAC5682ZEVM technical specifications.
| Package/Case | Module |
| Interface | Parallel, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Settling Time | 10.4ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC5682ZEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
