
High-speed, 16-bit, 2-channel digital-to-analog converter (DAC) featuring a segment architecture. Operates at a 1 Gsps conversion rate with a typical settling time of 10.4 ns. Supports parallel and LVDS digital interfaces, with both internal and external voltage reference options. Housed in a 64-pin VQFN EP package with a 0.5 mm pin pitch, designed for surface mounting. Operating temperature range from -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5682ZIRGC25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 9.15(Max) |
| Package Width (mm) | 9.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Segment |
| Resolution | 16bit |
| Maximum Settling Time | 0.0104(Typ)us |
| Conversion Rate | 1Gsps |
| Digital Interface Type | Parallel|LVDS |
| Output Type | Current |
| Number of DAC Channels | 2 |
| Voltage Reference | Internal|External |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DAC5682ZIRGC25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.