
Texas Instruments DAC5686EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 500000000S/s |
| Settling Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5686EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.