
Dual-channel, 16-bit digital-to-analog converter (DAC) with a 500MS/s conversion rate. Features a parallel interface, differential output, and a 72dB SNR and SFDR. Operates from a 3V to 3.6V supply voltage with a nominal current of 242mA. Packaged in a 100-pin HTQFP with gold contact plating, this RoHS compliant component is supplied in a tray.
Texas Instruments DAC5686IPZP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Differential Nonlinearity | 9LSB |
| Differential Output | Yes |
| Height | 1mm |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 242mA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 445mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 0.012us |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 72dB |
| Weight | 0.017827oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5686IPZP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
