
Dual-channel, 16-bit digital-to-analog converter (DAC) with a 500 MS/s conversion rate. Features 1x-8x interpolation, parallel interface, and 73dB SNR. Operating voltage range is 3V to 3.6V, with a nominal supply current of 587mA. Packaged in a 100-HTQFP with gold contact plating, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments DAC5687IPZPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 587mA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.41W |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Series | DAC5687 |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5687IPZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
