
Dual-channel, 16-bit digital-to-analog converter (DAC) featuring a 500 MS/s conversion rate and 1x-8x interpolation. This integrated circuit offers a parallel interface, differential output, and a unipolar output polarity. Operating within a 3V to 3.6V supply voltage range, it boasts an integral nonlinearity of 4 LSB and a signal-to-noise ratio of 73 dB. The component is housed in a 100-HTQFP package with gold contact plating, suitable for operation between -55°C and 125°C.
Texas Instruments DAC5687MPZPEP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 1.41W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 77dB |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5687MPZPEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
