Digital to Analog Converters - DAC 16bit D to A
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | DAC56 |
| Settling Time | 1.5us |
| RoHS | Not Compliant |