
10-bit, single-channel Digital-to-Analog Converter (DAC) featuring a 225KS/s conversion rate and 0.5LSB integral and differential nonlinearity. This unipolar voltage output DAC operates from a single 1.8V to 5.5V supply, consuming a maximum of 880uW. It offers an 81dB signal-to-noise ratio and 65dB spurious-free dynamic range, with a 6us settling time. The component is housed in a 6-pin SC70 package with gold contact plating, suitable for operation between -40°C and 125°C, and utilizes an SPI interface.
Texas Instruments DAC6311IDCKR technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 225KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6311IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
