
10-bit, single-channel Digital-to-Analog Converter (DAC) with a 225KS/s conversion rate. Features SPI interface, 0.5LSB integral and differential nonlinearity, and 81dB signal-to-noise ratio. Operates from a 2.0V to 5.5V single supply, with a low 80uA quiescent current and 65dB SFDR. Housed in a 6-pin SC70 package with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments DAC6311IDCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 225KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Series | DAC6311 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6311IDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
