
10-bit unipolar voltage output digital-to-analog converter (DAC) with a 188 kS/s conversion rate. Features I2C interface, 0.5 LSB differential nonlinearity, and 2 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 155µA. Housed in a 6-SOT-23 package with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC6571IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 155uA |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 160mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Series | DAC6571 |
| Settling Time | 9us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6571IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
