
10-bit single-channel voltage output digital-to-analog converter (DAC) with an I2C interface. Features a conversion rate of 188 kS/s, integral nonlinearity (INL) of 2 LSB, and differential nonlinearity (DNL) of 0.5 LSB. Operates from a 2.7V to 5.5V single supply voltage, with a nominal supply current of 155µA. Housed in a 6-pin SOT-23 package with gold contact plating, this lead-free and RoHS-compliant component offers a settling time of 9µs and a maximum operating temperature of 105°C.
Texas Instruments DAC6571IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 155uA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 160mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Series | DAC6571 |
| Settling Time | 9us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6571IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
