
10-bit, quad voltage-output digital-to-analog converter (DAC) featuring an I2C interface. This integrated circuit offers a 188 kS/s conversion rate with 0.5 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operating from a 2.7V to 5.5V single supply, it provides unipolar output and a settling time of 7µs. Packaged in a 16-TSSOP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC6573IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Series | DAC6573 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6573IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
