
Quad, 10-bit Digital-to-Analog Converter (DAC) featuring an I²C interface. Offers a 188 kS/s conversion rate with 0.5 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming 1.5mW of power. Housed in a VSSOP package with gold contact plating, suitable for temperatures from -40°C to 105°C.
Texas Instruments DAC6574IDGS technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Series | DAC6574 |
| Settling Time | 7us |
| Supply Current | 600uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6574IDGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
