
10-bit, octal channel digital-to-analog converter (DAC) featuring a voltage output and 2-wire (I2C) interface. Offers ultra-low glitch performance with 0.5 LSB differential and integral nonlinearity. Operates from a 2.7V to 5.5V single supply, with a typical power consumption of 3.4mW. Packaged in a 24-VQFN with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments DAC6578SRGER technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.4mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC6578 |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6578SRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
