
10-bit, octal channel, voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch design. This component offers a 2-wire I2C interface and operates with a single supply voltage ranging from 2.7V to 5.5V. Key performance metrics include a differential nonlinearity of 0.5 LSB and integral nonlinearity of 0.5 LSB, with a settling time of 7µs. Packaged in a VQFN with gold contact plating, it supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments DAC6578SRGET technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.67mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 3.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | DAC6578 |
| Settling Time | 7us |
| Supply Current | 1.02mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC6578SRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
