The DAC702CH is a 16-bit digital-to-analog converter with a nominal supply voltage of 15V. It has 24 terminals and operates over a temperature range of -25°C to 85°C. The device is packaged in a 24-pin DIP package with dimensions of 15.24mm in width and 30.48mm in length. The DAC702CH is a single-function device with a JEDEC package code of R-CDIP-T24.
Texas Instruments DAC702CH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 30.48 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC702CH to view detailed technical specifications.
No datasheet is available for this part.