14-bit dual-channel voltage-output digital-to-analog converter (DAC) with 1-LSB integral nonlinearity. Features SPI interface, operating temperature range of -40°C to 125°C, and a 10-WSON package. Maximum supply current is 4mA with a nominal supply voltage of 5V.
Texas Instruments DAC70502DRXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC70502DRXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.