
The DAC707JP is a 16-bit dual voltage digital-to-analog converter with a maximum power dissipation of 535mW. It operates over a temperature range of 0 to 70°C and is packaged in a PDIP-28 package. The device is not RoHS compliant and contains lead. It is available in a rail/tube packaging format with 13 devices per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC707JP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 535mW |
| Mount | Through Hole |
| Nominal Supply Current | -18mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Series | DAC707 |
| Settling Time | 4us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC707JP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.