Texas Instruments DAC707JP-BI technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC707JP-BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.