16-Bit Digital-to-Analog Converter with Serial Data Interface 16-CDIP SB -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC714HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Conversion Rate | 86KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Power Consumption | 525mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 86KS/s |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC714HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.