
16-bit Digital-to-Analog Converter (DAC) with a serial SPI interface. Features a bipolar/unipolar output type and a voltage output. Achieves a conversion rate of 86 kS/s with a settling time of 10 µs. Offers 4 LSB differential and integral nonlinearity. Operates with dual supply voltages from 11.4V to 16.5V. Packaged in a 16-SOIC with gold contact plating, this lead-free component is supplied on tape and reel.
Texas Instruments DAC714U/1KG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 86KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 525mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86KS/s |
| Series | DAC714 |
| Settling Time | 10us |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC714U/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
