
The DAC716UK/1K is a 16-bit digital-to-analog converter from Texas Instruments. It operates at a nominal supply current of 22mA and features a conversion rate of 86KS/s. The device is RoHS compliant and available in a lead-free package type, SOP16. It is designed to operate within a temperature range of 0°C to 70°C.
Texas Instruments DAC716UK/1K technical specifications.
| Conversion Rate | 86KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 22mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 86KS/s |
| Settling Time | 6us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC716UK/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.