
The DAC7311EVM is a 12-bit SPI/serial digital-to-analog converter evaluation kit from Texas Instruments. It operates from a 5.5V supply voltage and features a settling time of 12us. The kit is packaged in a module format and includes one device. It is not compliant with Reach SVHC regulations.
Texas Instruments DAC7311EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Number of Bits | 12 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Settling Time | 12us |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC7311EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
