
12-bit serial input digital-to-analog converter (DAC) featuring a rail-to-rail voltage output. Achieves a conversion rate of 95 kS/s with a settling time of 10 µs. Operates from a 2.7V to 5.5V supply, with a nominal supply current of 115 µA. Integral nonlinearity is 8 LSB, and differential nonlinearity is 1 LSB. Packaged in an 8-pin SOT-23 with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC7513N/250 technical specifications.
| Package/Case | SOT-23-8 |
| Contact Plating | Gold |
| Conversion Rate | 95KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 1.1mm |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 115uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 95KS/s |
| Settling Time | 10us |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7513N/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
