
12-bit CMOS multiplying digital-to-analog converter (DAC) with a 1MS/s conversion rate. Features a single channel, parallel interface, and 1LSB integral nonlinearity. Operates from a 5V to 16V supply with a nominal supply current of 2mA and a power consumption of 30mW. Packaged in an 18-PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments DAC7541AJP technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | DAC7541 |
| Settling Time | 1us |
| Supply Type | Single |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7541AJP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
