12-bit CMOS Digital-to-Analog Converter (DAC) with a 1MS/s conversion rate. Features a parallel interface, differential output, and a four-quadrant multiplying architecture. Offers 0.5LSB integral nonlinearity and 3LSB full-scale error. Operates from a 5V to 16V supply voltage with a typical power consumption of 30mW. Packaged in an 18-PDIP with gold contact plating, suitable for through-hole mounting.
Texas Instruments DAC7541AKPG4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Output | Yes |
| Full Scale Error | 3LSB |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 22.48mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| Weight | 0.042544oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7541AKPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
