12-bit, single-channel digital-to-analog converter (DAC) with a 1MS/s conversion rate. Features 0.5LSB integral nonlinearity and 3LSB full-scale error. Operates with a single supply voltage from 5V to 16V. Utilizes a parallel interface and a gold-plated SOP package for surface mounting. Power consumption is 30mW with a nominal supply current of 2mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | DAC7541 |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
