
12-bit, single-channel digital-to-analog converter (DAC) with a 1MS/s conversion rate. Features a parallel interface, differential output, and a settling time of 1µs. Offers a full-scale error of 3LSB and integral nonlinearity (INL) of 0.5LSB. Operates from a 5V to 16V supply voltage with a nominal supply current of 2mA. Packaged in an 18-pin SOP for surface mounting, this lead-free and RoHS-compliant component is suitable for applications up to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Conversion Rate | 1MS/s |
| Differential Output | Yes |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 1us |
| RoHS | Compliant |
