
12-bit Digital-to-Analog Converter (DAC) featuring a parallel interface for word input loading. Achieves a 500 kS/s conversion rate with a 2 µs settling time. Offers a low integral nonlinearity of 0.5 LSB and a full-scale error of 7 LSB. Operates from a single 5V to 15V supply, with a nominal supply current of 2mA and a maximum power dissipation of 30mW. Packaged in a green, lead-free SOIC-20 surface-mount package.
Texas Instruments DAC7545GLUR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 500KS/s |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Settling Time | 2us |
| Supply Type | Single |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7545GLUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
