
Texas Instruments DAC7545JP technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 500KS/s |
| Full Scale Error | 25LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of DAC Channels | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DAC7545JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.