
12-bit multiplying digital-to-analog converter (DAC) featuring a 500 kS/s conversion rate and 2 µs settling time. This single-channel DAC offers 2 LSB integral nonlinearity and a full-scale error of 25 LSB. It operates with a single supply voltage range of 5V to 15V and a nominal supply current of 2mA, with a maximum power dissipation of 30mW. The component is housed in a 20-SOIC surface-mount package with dimensions of 12.8mm length, 7.52mm width, and 2.35mm height. It supports a parallel interface and is RoHS compliant.
Texas Instruments DAC7545JUG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 500KS/s |
| Full Scale Error | 25LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | DAC7545 |
| Settling Time | 2us |
| Supply Type | Single |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7545JUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
