Texas Instruments DAC7545LP technical specifications.
| Conversion Rate | 500KS/s |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of DAC Channels | 1 |
| Power Consumption | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC7545LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.