
12-bit Digital-to-Analog Converter (DAC) featuring a parallel interface for word input loading. Achieves a 500 kS/s conversion rate with a 2µs settling time. Offers 0.5 LSB integral nonlinearity and a full-scale error of 10 LSB. Operates from a single 5V to 15V supply, consuming a maximum of 30mW. Packaged in a green, plastic SOIC-20 surface-mount case.
Texas Instruments DAC7545LUG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 500KS/s |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 30mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | DAC7545 |
| Settling Time | 2us |
| Supply Type | Single |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7545LUG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
