
12-bit, single-channel voltage output digital-to-analog converter (DAC) featuring a 500 kS/s conversion rate and 1 LSB integral nonlinearity. Offers ultralow glitch performance with a 5 µs settling time. Operates from a single 2.7V to 5.5V supply, consuming a nominal 150 µA. Interface is SPI, with gold contact plating and unipolar output polarity. Packaged in tape and reel, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 105°C.
Texas Instruments DAC7551IDRNR technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 500KS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 150uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.000575oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7551IDRNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
