
12-bit dual voltage output digital-to-analog converter (DAC) featuring ultralow glitch performance. This component offers a 1MS/s conversion rate with 0.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operating from a 2.7V to 5.5V supply, it utilizes an SPI interface and has a settling time of 5µs. Packaged in a 16-VQFN, it supports a temperature range of -40°C to 105°C and is RoHS compliant.
Texas Instruments DAC7552IRGTR technical specifications.
| Package/Case | QFN |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 5us |
| Supply Current | 300uA |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7552IRGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
