
12-bit, 2-channel digital-to-analog converter (DAC) with a 1MS/s conversion rate. Features SPI interface, unipolar voltage output, and a settling time of 5µs. Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 300µA. Integral nonlinearity is 1LSB, differential nonlinearity is 0.5LSB. Packaged in a 16-pin VQFN with gold contact plating, this RoHS compliant component has a maximum operating temperature of 105°C.
Texas Instruments DAC7552IRGTT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 300uA |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7552IRGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
