
Four-channel, 12-bit digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers 1LSB integral nonlinearity and 0.5LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 700µA. Interface is SPI, with a unipolar, voltage output type. Packaged in a 10-pin VSSOP with dimensions of 3mm x 3mm x 1.02mm.
Texas Instruments DAC7554IDGS technical specifications.
| Package/Case | VSSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.02mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 700uA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 3.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | DAC7554 |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.000663oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7554IDGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
