
Four-channel, 12-bit Digital-to-Analog Converter (DAC) with SPI interface. Features 1LSB Integral Nonlinearity (INL) and 0.5LSB Differential Nonlinearity (DNL). Operates from a 2.7V to 5.5V single supply, consuming a maximum of 3.5mW. Unipolar, voltage output with a 5µs settling time. Packaged in a 10-VSSOP with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC7554IDGSR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 3.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 5us |
| Supply Type | Single |
| Weight | 0.000663oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7554IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
